1153690600 | Brennenstuhl
Power station, 7-way, 2 m, 16 A, black, 1153690600
Order No.: 07L5011
EAN: 4007123662326
MPN:
1153690600
Unit Price (€ / pc.)
248.1626 € *
Standard delivery time from the manufacturer is: 1 Week
Power distributor, 1153690600, Brennenstuhl
The 1153690600 power distributor is stackable with a splash-proof housing made from a special rubber compound for continuous load. It features a sturdy metal carrying handle. This product is extremely robust, impact resistant, ageing and weather resistant.
The 1153690600 is suitable for constant use outdoors, IP 44.
Features
- Resistant to a variety of oils, greases, gasoline and acids, UV and ozone radiation
- Quality sockets in accordance with VDE 0620-1
- Certified circuit breakers for your safety
- Oil resistant rubber cable for permanent outside use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 2 m | |
| Number of sockets | 7 | |
| Overvoltage protection | No | |
| Can be switched off | No | |
| USB connection | No | |
| Rated current | 16 A | |
| Degree of protection (IP) | IP44 | |
| Colour | black | |
| Length | 265 mm | |
| Width | 305 mm | |
| Material | rubber/plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |