1154450 | Brennenstuhl
Outdoor socket strip with ground spike, 4-way, 10 m, 16 A, black, 1154450
Order No.: 07L4954
EAN: 4007123609208
MPN:
1154450
Unit Price (€ / pc.)
46.7789 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Garden socket outlet, 1154450, Brennenstuhl
The 4-way garden socket with 10 m cable impresses with its quality and safety in all areas. The practical, small power distributor for the garden is perfect for connecting garden lights, fairy lights, electric grill, radio and other devices. The housing and the ground spike of the multiple socket strip for outdoor use are made of sturdy, weather-resistant plastic and are suitable for permanent outdoor use thanks to the IP44 protection class. It not only has increased protection against contact, but also convinces with the following properties:
Technical specifications
Can be switched off | No | |
Number of sockets | 4 | |
Width | 360 mm | |
Colour | schwarz | |
Cable length | 10 m | |
Length | 230 mm | |
Rated current | 16 A | |
Degree of protection (IP) | IP44 | |
Overvoltage protection | No | |
USB connection | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |