1156057128 | Brennenstuhl

Cold device, german schuko-style/power strip, 8-way, 3 m, 16 A, black/light gray, 1156057128

Order No.: 07L5017
EAN: 4007123665372
MPN:
1156057128
Series: Premium-Line
1156057128 Brennenstuhl Power Outlet Strips and Cable Drums Image 1
1156057128 Brennenstuhl Power Outlet Strips and Cable Drums Image 2
1156057128 Brennenstuhl Power Outlet Strips and Cable Drums Image 3
Image may differ
Unit Price (€ / pc.)
46.2672 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
46.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
46.2672 €

Power strip, 1156057128, Brennenstuhl

The 1156057128 power strip is used for installation in 19” network or server cabinets. Its robust extension lead is designed to be the best and made of break-resistant special plastic material. The earthed sockets in a 45° arrangement are ideal for angular plugs. Power strip with IEC plug, especially for use with UPS.

Technical specifications
Can be switched off No
Number of sockets 8
Width 100 mm
Colour schwarz/lichtgrau
Cable length 3 m
Country code Europa
Length 482 mm
Material Kunststoff
Rated current 16 A
Degree of protection (IP) IP20
Overvoltage protection No
USB connection No
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes