1156057696 | Brennenstuhl

Outlet strip, 6-way, 3 m, 16 A, with surge protection, black/light gray, 1156057696

Order No.: 07L5018
EAN: 4007123674886
MPN:
1156057696
Series: Premium-Line
1156057696 Brennenstuhl Power Outlet Strips and Cable Drums Image 1
1156057696 Brennenstuhl Power Outlet Strips and Cable Drums Image 2
Image may differ
Unit Price (€ / pc.)
81.8125 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
81.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
81.8125 €

Power strip, 1156057696, Brennenstuhl

The 1156057696 power strip is used for installation in 19” network or server cabinets. Its robust extension lead is designed to be the best and made of break-resistant special plastic material. Multiple socket strips with surge protection can reduce voltage peaks so that the connected devices are not damaged.

Technical specifications
Can be switched off Yes
Number of sockets 6
Width 70 mm
Colour schwarz/lichtgrau
Cable length 3 m
Length 480 mm
Material Kunststoff
Rated current 16 A
Degree of protection (IP) IP20
Overvoltage protection Yes
USB connection No
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes