1156057984 | Brennenstuhl

Master-Slave outlet strip, 4-way, 3 m, 16 A, black, 1156057984

Order No.: 07L5019
EAN: 4007123657827
MPN:
1156057984
1156057984 Brennenstuhl Power Outlet Strips and Cable Drums Image 1
1156057984 Brennenstuhl Power Outlet Strips and Cable Drums Image 2
1156057984 Brennenstuhl Power Outlet Strips and Cable Drums Image 3
1156057984 Brennenstuhl Power Outlet Strips and Cable Drums Image 4
Image may differ
Unit Price (€ / pc.)
237.8096 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
237.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
237.8096 €

Extension lead, 1156057984, Brennenstuhl

The Premium-Web-Line V3 4-way multiple power strip with 3 m cable serves as a professional Internet power strip for worldwide control, measurement and monitoring of electrical devices via Ethernet (LAN). The 19" multiple power strip with automatic time synchronisation (NTP) and summer/winter time changeover has a programmable automatic function thanks to 2 Main (on/off) and 2 Follow (on/off) sockets.

Features

  • Intelligent electronic control system optimises operation at high starting currents and extends the life of your appliances
  • Switching states can be changed and displayed individually on the device itself
  • Adjustable default switching state: Off, On, last active state
  • Choice of automatic IP address through DHCP (standard) or static IP address
  • Configured settings are permanently stored in flash memory
  • Very low power consumption of < 0.9 W (in sleep mode with relay switched off)
  • Sockets with increased touch protection
Technical specifications
Number of sockets 4
Width 70 mm
Colour schwarz
Cable length 3 m
Country code Deutschland
Length 490 mm
Master-Slave Yes
Rated current 16 A
Degree of protection (IP) IP20
Overvoltage protection No
USB connection No
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes