1218900 | Brennenstuhl
Cable reel, 3-way, 25 m, blue, 1218900
Unit Price (€ / pc.)
84.8589 € *
Available: 1 pcs.
Leadtime: 1 Week **
Outdoor cable reel, 1218900, Brennenstuhl
The Garant Bretec IP44 commercial/building site Cable Reel with 25m cable length in the colour blue convinces with its quality and safety in all areas. Ideally suited for construction site use and outdoor use. The Bretec® rotary contact system allows the Cable Reel to be rolled up or unrolled without connected cables twisting.
Technical specifications
Can be switched off | No | |
Number of sockets | 3 | |
Width | 250 mm | |
Colour | blau | |
Cable length | 25 m | |
Length | 190 mm | |
Material | Kunststoff | |
Degree of protection (IP) | IP44 | |
Overvoltage protection | No | |
USB connection | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |