1390007018 | Brennenstuhl
Outlet strip, 8-way, 2 m, 16 A, silver/black, 1390007018
Unit Price (€ / pc.)
33.4152 € *
Available: 6 pcs.
Leadtime: 1 Week **
Power strip, 1390007018, Brennenstuhl
The 1390007018 is a power strip 8-way robust extension lead, designed to be the best and made of aluminium for installation in 19" network or server cabinets.
Technical specifications
Can be switched off | Yes | |
Number of sockets | 8 | |
Width | 60 mm | |
Colour | silber/schwarz | |
Cable length | 2 m | |
Length | 520 mm | |
Material | Aluminium | |
Rated current | 16 A | |
Degree of protection (IP) | IP20 | |
Overvoltage protection | No | |
USB connection | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |