1390007112 | Brennenstuhl
Outlet strip, 12-way, 2 m, 10 A, silver/black, 1390007112
Order No.: 07L5073
EAN: 4007123662692
MPN:
1390007112
Unit Price (€ / pc.)
42.8876 € *
Available: 1 pcs.
Leadtime: On Request **
Power strip, 1390007112, Brennenstuhl
The 19" Alu-Line 8er multiple socket strip from Brennenstuhl with 2 m cable impresses with its quality and safety in all areas.
Features
- Stable, shapely compact strips made of aluminum
- Socket outlet with increased protection against accidental contact
- Illuminated safety switch for switching on and off
Technical specifications
Can be switched off | No | |
Number of sockets | 12 | |
Width | 75 mm | |
Colour | silber/schwarz | |
Cable length | 2 m | |
Length | 520 mm | |
Material | Aluminium | |
Rated current | 10 A | |
Degree of protection (IP) | IP20 | |
Overvoltage protection | No | |
USB connection | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |