1390007118 | Brennenstuhl
Outlet strip, 8-way, 2 m, 10 A, silver/red, 1390007118
Unit Price (€ / pc.)
44.7797 € *
Available: 0 pcs.
Leadtime: On Request **
Power strip, 1390007118, Brennenstuhl
The 1390007118 is a power strip 8-way with 10 A automatic circuit breaker and IEC plug robust extension lead, designed to be the best and made of aluminium for installation in 19" network or server cabinets.
Technical specifications
Can be switched off | No | |
Number of sockets | 8 | |
Width | 75 mm | |
Colour | silber/rot | |
Cable length | 2 m | |
Length | 520 mm | |
Material | Aluminium | |
Rated current | 10 A | |
Degree of protection (IP) | IP20 | |
Overvoltage protection | No | |
USB connection | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |