1391040410 | Brennenstuhl
Outlet strip, 4-way, 1.8 m, 16 A, silver/black, 1391040410
Unit Price (€ / pc.)
41.1502 € *
Available: 2 pcs.
Leadtime: On Request **
Power strip, 1391040410, Brennenstuhl
The Alu-Office-Line power strip 4-fold with USB charging function in a slim design serves as an optimal power supply source in the home office or at the workplace. The power strip with space-saving sockets in 45° arrangement enables all connected devices to be disconnected at the touch of a button with an illuminated safety switch (two-pole).
Features
- Convenient for plugging in and switching devices directly on the desk
- Safety switch illuminated, two-pole on/off switchable
Technical specifications
Can be switched off | Yes | |
Number of sockets | 4 | |
Width | 90 mm | |
Colour | silber/schwarz | |
Cable length | 1.8 m | |
Length | 390 mm | |
Material | Aluminium | |
Rated current | 16 A | |
Degree of protection (IP) | IP20 | |
Overvoltage protection | No | |
USB connection | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |