1392000230 | Brennenstuhl

Master-Slave outlet strip, 11-way, 3 m, 16 A, with surge protection, silver/black, 1392000230

Order No.: 07L5081
EAN: 4007123663026
MPN:
1392000230
1392000230 Brennenstuhl Power Outlet Strips and Cable Drums Image 1
1392000230 Brennenstuhl Power Outlet Strips and Cable Drums Image 2
1392000230 Brennenstuhl Power Outlet Strips and Cable Drums Image 3
1392000230 Brennenstuhl Power Outlet Strips and Cable Drums Image 4
1392000230 Brennenstuhl Power Outlet Strips and Cable Drums Image 5
Image may differ
Unit Price (€ / pc.)
169.6107 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
169.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
169.6107 €

Power strip, 1392000230, Brennenstuhl

The Premium-Protect-Line 11 high-end power strip with 3 m cable has a practical automatic switching system: The main device can include the follow devices (e.g. monitor, sound system, printer, scanner, etc.) in the automatic control. With the on/off switch of the device (plugged into the red Main socket), all devices can be switched on and off automatically. The Main Follow power strip has surge protection, which protects your devices from disturbances in the power grid, such as surges, indirect lightning strikes or line noise, with a maximum sum of leakage currents of up to 120,000 A. In addition, high-quality protection against HF interference is guaranteed, thanks to an integrated filter.

Features

  • 2 safety switches illuminated, two-pole on/off
  • Meets high requirements for environmental protection
Technical specifications
Can be switched off Yes
Number of sockets 11
Width 160 mm
Colour silber/schwarz
Cable length 3 m
Country code Deutschland
Length 660 mm
Master-Slave Yes
Rated current 16 A
Degree of protection (IP) IP20
Overvoltage protection Yes
USB connection Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes