1 50695 0 | Brennenstuhl
Surge protection adapter, 13500 A, 1506950
Order No.: 05N9370
EAN: 4007123191482
MPN:
1 50695 0
Unit Price (€ / pc.)
12.9948 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.99 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9948 €
10 pcs.
11.4359 €
50 pcs.
10.6505 €
150 pcs.
10.1983 €
500 pcs.
9.6628 €
*incl. VAT plus shipping costs
**Subject to prior sale
Surge protection adapters, type Brennenstuhl 1506950.
Powerful surge protection with gas arrester and metal oxide varistors with thermal fusing, with child protection and signal lamp for the 230 V safety function; Arrester current: up to 13500 A. Load rating: 16 A/3680 W.
Type: 1506950, surge protection adapter
Technical specifications
max. Stoßstrom | 13500 A | |
Nennspannung | 230 V | |
Nennstrom | 16 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85363010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |