1506996 | Brennenstuhl

Socket adapter with surge protection 13.500 A, 1506996

Order No.: 07L4993
EAN: 4007123652853
MPN:
1506996
Brennenstuhl
1506996 Brennenstuhl Surge Arrester Plugs Image 1
1506996 Brennenstuhl Surge Arrester Plugs Image 2
1506996 Brennenstuhl Surge Arrester Plugs Image 3
Image may differ
Unit Price (€ / pc.)
11.9595 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.9595 €

Surge protection adapter, 1506996, Brennenstuhl

The surge protection adapter for the power outlet protects your electrical devices in the power grid with a max. leakage current of up to 13,500 A. It also has an indicator light for the 230 V protection function and can be used, for example, for household appliances, your computer or even office equipment.

Features

  • Efficient surge protection made from gas discharge tube and metal oxide varistors with thermal fuse
  • Indicator for the protective function
  • Socket with increased touch protection
Technical specifications
max. surge current 13500 A
Rated voltage 230 V
Rated current 16 A
Logistics
Country of origin CN
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes