1506120 | Brennenstuhl
Timer with twilight sensor DDT, IP 44, with 6switching programs, suitable for outdoor use, 1506120
Order No.: 07L4991
EAN: 4007123667253
MPN:
1506120
Unit Price (€ / pc.)
10.4125 € *
Available: 0 pcs.
Leadtime: On Request **
Timer with twilight sensor, 1506120, Brennenstuhl
The timer with twilight function can be operated very user-friendly with the help of the 6 switching programs. With the labeled rotary switch, the timer can be controlled quickly and conveniently at any time. The desired setting is then repeated daily. In addition, the timer with twilight function has a splash-proof socket with increased protection against accidental contact and is therefore ideal for outdoor use.
Features
- Socket with increased touch protection and cover, water-jet protected, IP 44
- Easy to set
- With LED operating indicator
Technical specifications
Number of channels | 1 | |
Version | Dämmerungsschalter/Zeitschaltuhr | |
Display | No | |
Assembly | Steckdose | |
Rated voltage | 230 V | |
Degree of protection (IP) | IP44 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 91070000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |