1173750005 | Brennenstuhl
Rechargeable Torch LED LuxPremium TL 410 AFlashlight with bright Osram-LED
Unit Price (€ / pc.)
26.3942 € *
Available: 1 pcs.
Next delivery: 4 pcs. on 2025-04-28
Leadtime: 2 Weeks **
Rechargeable torch LED, 1173750005, Brennenstuhl
The rechargeable Torch LED LuxPremium TL 410 A offers extremely bright light thanks to its Osram LED and is versatile due to its format. The LED torch with robust aluminium housing shines up to 131m with a maximum burn time of 29 hours (at 10%).
Features
- Focused light centre
- Protected against foreign bodies and splash water
Technical specifications
Illuminant type | LED | |
Version | Taschenlampe | |
Batteries | 3,7 V 2000 mAh | |
Explosion Safe | No | |
Shell Material | Aluminium | |
Length | 115 mm | |
Luminous flux | 400 lm | |
Reach | 131 m | |
Degree of protection (IP) | IP44 | |
Rechargeable | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85131000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |