1444610 | Brennenstuhl
Work trestle, (W x H) 980 x 830 mm, 6.3 kg, 1444610
Order No.: 07L4989
EAN: 4007123147687
MPN:
1444610
Unit Price (€ / pc.)
44.5298 € *
Available: 0 pcs.
Leadtime: On Request **
Folding trestle, 1444610, Brennenstuhl
The extremely stable and sturdy folding work trestle is perfect for painting work, interior finishing work or even everyday work in the workshop. Each foot is individually height-adjustable (up to 83 cm high) via a quick release device, allowing flexible working on the spot. The foldable metal trestle is especially perfect on stairs, due to its feet with protective caps. It is impact and scratch resistant and also folds easily, perfect for space-saving storage. The practical carrying handle also allows easy and effortless transport .
Features
- Fitted with quick-clamping system
- Wide, non-slip surface
- Compact, can be folded up, comes with carrying handle
Technical specifications
Version | Falt-Arbeitsbock | |
Width | 980 mm | |
ESD protection | No | |
Weight | 6.3 kg | |
Height | 830 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |