HLMP-1700 QTC | Broadcom
LED, THT, Ø 3 mm, red, 635 nm, 0.002 cd, 50°, HLMP-1700 QTC
Unit Price (€ / pc.)
0.2856 € *
Available: 365 pcs.
Leadtime: On Request **
Total Price:
1.43 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2856 €
50 pcs.
0.2535 €
100 pcs.
0.2285 €
500 pcs.
0.2083 €
1000 pcs.
0.1975 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED, HLMP1700 QTC, Broadcom
These tinted diffused LED lamps are designed and optimized specifically for low DC current operation. Luminous intensity and forward voltage are tested at 2 mA to assure consistent brightness at TTL output current levels.
Features
- Low power
- High efficiency
- TTL compatible
- Wide viewing angle
Technical specifications
Radiation angle | 50 ° | |
Number of LEDs | 1 | |
On-State Voltage | 2.2 V | |
diameter | 3 mm | |
Colour of the LED | rot | |
Light intensity typ. | 0.002 cd | |
Lens | rot | |
Assembly | THT | |
Wavelength | 635 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |