HCPL-0452-000E | Broadcom
Broadcom optocoupler, SOIC-8, HCPL-0452-000E
Unit Price (€ / pc.)
3.4153 € *
Available: 0 pcs.
Leadtime: On Request **
Optocoupler, HCPL-0452-000E, Broadcom
This diode-transistor optocoupler use an insulating layer between a LED and an integrated photodetector to provide electrical insulation between input and output. Applications include power module interfaces and TTL systems.
Separate connections for the photodiode bias and output-transistor collector increase the speed up to a hundred times that of a conventional phototransistor coupler by reducing the base-collector capacitance.
Technical specifications
Number of channels | 1 | |
Output current | 8 mA | |
Data transmission rate | 1000000 mb/s | |
Enclosure | SOIC-8 | |
Isolation voltage | 3.75 kV | |
max. operating temperature | 100 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85414900 |
MSL | MSL 1 |
Original Packaging | Stange mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |