HCPL-0453-000E | Broadcom

Broadcom optocoupler, SOIC-8, HCPL-0453-000E

Order No.: 66S434
EAN: 4099879000736
MPN:
HCPL-0453-000E
Series: HCPL
Broadcom
HCPL-0453-000E Broadcom Optocoupler
Image may differ
Unit Price (€ / pc.)
2.0587 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.06 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0587 €
100 pcs.
1.8326 €
*incl. VAT plus shipping costs
**Subject to prior sale

Optocoupler, HCPL-0453-000E, Broadcom

The HCPL-0453-000E is a 1-channel high-speed Optocoupler use an insulating layer between a LED and an integrated photo-detector to provide electrical insulation between input and output. Applications include power module interfaces and TTL systems. Separate connections for the photodiode bias and output-transistor collector increase the speed up to a hundred times that of a conventional phototransistor coupler by reducing the base-collector capacitance.

Features

  • 1 Mbps High speed
  • TTL compatible
  • Open-collector output
  • Guaranteed performance from 0 to 70°C temperature range
Technical specifications
Anzahl der Kanäle 1
Ausgangsstrom 8 mA
Datenübertragungsrate 1000000 mb/s
Gehäuse SOIC-8
Isolationsspannung 3.75 kV
max. Temperatur 100 °C
min. Temperatur -55 °C
Montage SMD
Logistics
Ursprungsland PH
Zolltarifnummer 85414900
MSL MSL 1
Originalverpackung Stange mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes