HCPL-0453-500E | Broadcom
Broadcom optocoupler, SOIC-8, HCPL-0453-500E
Optocoupler, HCPL-0453-500E, Broadcom
The HCPL-0453-500E is a 1-channel 8-pin surface-mount Diode-transistor Optocoupler uses an insulating layer between a LED and an integrated photodetector to provide electrical insulation between input and output. Separate connections for the photodiode bias and output-transistor collector increase the speed up to a hundred times that of a conventional phototransistor coupler by reducing the base-collector capacitance.
Features
- Open collector output
- 15kV/µs Minimum common mode transient immunity at VCM=1500V
- 630V Maximum working insulation voltage
- 0 to70°C Guaranteed performance from temperature range
Number of channels | 1 | |
Output current | 8 mA | |
Data transmission rate | 1000000 mb/s | |
Enclosure | SOIC-8 | |
Isolation voltage | 3.75 kV | |
max. operating temperature | 100 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD |
Customs tariff number | 85414900 |
MSL | MSL 1 |
Original Packaging | Rolle mit 1.500 Stück |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |