HCPL2530 | Broadcom
Broadcom optocoupler, DIP-8, HCPL2530
Abgekündigt
Unit Price (€ / pc.)
1.6898 € *
Available: 7 pcs.
Leadtime: On Request **
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6898 €
5 pcs.
1.5827 €
150 pcs.
1.4637 €
500 pcs.
1.4042 €
1000 pcs.
1.3566 €
*incl. VAT plus shipping costs
**Subject to prior sale
Optocoupler, HCPL2530, BROADCOM
The HCPL2530 consist of an AlGaAs LED optically coupled to a high speed photodetector transistor. A separate connection for the bias of the photodiode improves the speed by several orders of magnitude over conventional phototransistor optocouplers by reducing the base-collector capacitance of the input transistor. An internal noise shield provides superior common mode rejection of 10kV/µs. An improved package allows superior insulation permitting a 480 V working voltage compared to industry standard of 220 V.
Applications
- Line receivers
- Pulse transformer replacement
- Output interface to CMOS-LSTTL-TTL
- Wide bandwidth analog coupling
Technical specifications
Rise time | 450 s | |
Number of channels | 2 | |
Data transmission rate | 1000000 mb/s | |
Enclosure | DIP-8 | |
Isolation voltage | 3.75 kV | |
max. operating temperature | 100 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Fall time | 500 s |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85414900 |
Original Packaging | Stange mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |