HFBR-1521Z | Broadcom

Fiber Optic Transceivers HFBR-1521Z

Order No.: 66S447
EAN: 4099879000095
MPN:
HFBR-1521Z
Series: HFBR
HFBR-1521Z Broadcom Transceiver
Image may differ
Unit Price (€ / pc.)
10.6743 € *
Next delivery: 78 pcs. on 2025-12-17
Available in 5 Days: 1,185 pcs. - if ordered today
Total Price:
10.67 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6743 €
10 pcs.
10.3292 €
40 pcs.
9.6152 €
80 pcs.
9.2582 €
160 pcs.
8.5442 €
*incl. VAT plus shipping costs
Subject to prior sale

Fiber Optic Transceiver, HFBR-1521Z, Broadcom

The Versatile Link series is a complete family of fiber optic link components for applications requiring a low cost solution. The HFBR-0500Z series includes transmitters, receivers, connectors and cable specified for easy design. This series of components is ideal for solving problems with voltage isolation/insulation, EMI/RFI immunity or data security.

The optical link design is simplified by the logic compatible receivers and complete specifications for each component. The key optical and electrical parameters of links configured with the HFBR-0500Z family are fully guaranteed from 0° to 70°C.

Features

  • RoHS-compliant
  • Low cost fiber optic components
  • Enhanced digital links: dc-5 MBd
  • Extended distance links up to 120 m at 40 kBd
  • Low current link: 6 mA peak supply current
  • Horizontal and vertical mounting
  • Interlocking feature
  • High noise immunity
  • Easy connectoring: simplex, duplex, and latching connectors
  • Compatible with standard TTL circuitry
Logistics
Property Value
Country of origin PH
Original Packaging Bulk with 200 pieces
MSL MSL 3
Customs tariff number 85177900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes