HFBR-1524Z | Broadcom

Fiber Optic Transceivers HFBR-1524Z

Order No.: 66S449
EAN: 4099879000118
MPN:
HFBR-1524Z
Series: HFBR
HFBR-1524Z Broadcom Transceiver
Image may differ
Unit Price (€ / pc.)
14.3395 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,867.90 € *
Price list
Quantity
Price per unit*
200 pcs.
14.3395 €
400 pcs.
13.7683 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fiber Optic Transceiver, HFBR-1524Z, Broadcom

The HFBR-1524Z is a 1Mbaud standard robust Versatile Link Fibre Optic Transmitter suitable for helping to solve problems with voltage isolation and insulation, EMI/RFI immunity or data security. This horizontal mount transmitter incorporates a 660 nm LED. The internal optics has been optimized for use with 1mm diameter plastic optical fibre. Versatile Link specifications incorporate all connector interface losses. Therefore, optical calculations for common link applications are simplified. This transmitter is compatible with standard TTL circuitry.

Features

  • 6 mA Peak supply current
  • Interlocking feature
  • High noise immunity
  • Flame-retardant
  • 0 to 70°C Temperature range
Technical specifications
Version Transmitter
Data transmission rate 1000000 mb/s
Logistics
Country of origin PH
Customs tariff number 85176200
MSL MSL 3
Original Packaging Bulk mit 200 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes