HFBR-2412Z | Broadcom
Fiber Optic Transceivers HFBR-2412Z
Unit Price (€ / pc.)
36.1998 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
36.20 € *
Price list
Quantity
Price per unit*
1 pcs.
36.1998 €
10 pcs.
32.1776 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fiber Optic Transceiver, HFBR-2412Z, Broadcom
The HFBR-2412Z is a 5Mbaud high performance 820 nm miniature link Fibre Optic Receiver which is directly compatible with popular "industry-standard" housed ST connector and completely specified with multiple fibre sizes including 50/125, 62.5/125, 100/140 and 200µm. This receiver is compatible with standard TTL circuitry.
Features
- No board mounting hardware required
- Meets IEEE 802.3 Ethernet and 802.5 token ring standards
- -40 to +85°C Wide operating temperature range
Technical specifications
Ausführung | Receiver | |
Datenübertragungsrate | 5000000 mb/s | |
Gehäuse | ST |
Download
Logistics
Ursprungsland | PH |
MSL | MSL 1 |
Originalverpackung | Bulk mit 60 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |