HFBR-2528Z | Broadcom
Fiber Optic Transceivers HFBR-2528Z
Fiber Optic Transceiver, HFBR-2528Z, Broadcom
The HFBR-2528Z is a Versatile Link Fibre Optic Receiver incorporates a PIN detector and digital output IC compatible with CMOS and TTL logic families.
The HFBR-2528Z receiver consists of a silicon PIN photodiode and digitizing IC to produce a logic compatible output. The IC includes an unique circuit to correct the pulse width distortion (PWD) of the first bit after a long idle period. This enables operation from DC to 10Mbuad with low PWD for arbitrary data patterns. The receiver output is a push-pull stage compatible with TTL and CMOS logic. The receiver housing is a dark, conductive plastic, compatible with all Versatile Link connectors.
Features
- Up to 50 m distance with 1mm Plastic Optical Fibre (POF)
- Up to 500 m distance with 200 µm Hard Clad Silica (HCS®)
- Link distances specified for variations in temperature, power supply and fibre attenuation
- High noise immunity
Ausführung | Receiver | |
Datenübertragungsrate | 10000000 mb/s |
Ursprungsland | SG |
Zolltarifnummer | 85414100 |
MSL | MSL 3 |
Originalverpackung | Bulk mit 200 Stück |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |