HFBR-2531Z | Broadcom
Fiber Optic Transceivers HFBR-2531Z
NCNR (non cancelable / non returnable)
Fiber Optic Transceiver, HFBR-2531Z, Broadcom
The HFBR-2531Z is a 5Mbaud high performance Versatile Link Fibre Optic Receiver ideal for solving problems with voltage isolation/insulation, EMI/RFI immunity or data security. A shield has been integrated into the receiver IC to provide additional, localized noise immunity. The internal optics has been optimized for use with 1mm diameter plastic optical fibre. Versatile Link specifications incorporate all connector interface losses. Therefore, optical calculations for common link applications are simplified. This 600nm vertical receiver is compatible with standard TTL circuitry.
Features
- 6 mA Peak supply current
- Interlocking feature
- High noise immunity
- Flame-retardant
- 0 to 70°C Temperature range
| Filter | Property | Value |
|---|---|---|
| Version | receiver | |
| Data transmission rate | 5000000 mb/s |
| Property | Value |
|---|---|
| Original Packaging | Bulk with 200 pieces |
| Customs tariff number | 85176200 |
| Country of origin | PH |
| MSL | MSL 3 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |