HFBR-2532Z | Broadcom

Fiber Optic Transceivers HFBR-2532Z

Order No.: 66S446
EAN: 4099879000088
MPN:
HFBR-2532Z
Series: HFBR
HFBR-2532Z Broadcom Transceiver
Image may differ
Unit Price (€ / pc.)
17.8024 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7,120.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
400 pcs.
17.8024 €

Fiber Optic Transceiver, HFBR-2532Z, Broadcom

The HFBR-2532Z is a 1MBd high performance Link Receiver for solving problems with voltage isolation/insulation, EMI/RFI immunity or data security. The device includes a monolithic DC coupled, digital IC receiver with open collector Schottky output transistor. An internal pull-up resistor is available for use in the receiver. A shield has been integrated into the receiver IC to provide additional, localized noise immunity.

Features

  • DC-5MBd Enhanced digital links
  • Extended distance links up to 120m at 40kBd
  • 6mA Peak supply current
  • Horizontal and vertical mounting
  • Interlocking feature
  • High noise immunity
Technical specifications
Version Receiver
Data transmission rate 1000000 mb/s
Logistics
MSL MSL 3
Original Packaging Karton mit 200 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes