HFBR-4515Z | Broadcom
LWL Tranceiver HFBR-4515Z
Unit Price (€ / pc.)
2.0944 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0944 €
100 pcs.
1.8683 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fibre Optic Connector, HFBR-4515Z, Broadcom
Plastic Fiber Connector - Gray Adapter (Bulkhead/Feedthrough), RoHS Compliant
FEATURES
- RoHS-Compliant
- Compatible with Broadcom Versatile Link family of connectors and fiber optic components
- 1 mm diameter Plastic Optical Fiber (POF) in two grades: low cost standard POF with 0.22 dB/m typical attenuation, or high performance extra low loss POF with 0.19 dB/m typical attenuation
- The connectors are made of a flame retardant VALOX UL94 V-0 material (UL file # E121562)
Technical Data
- Connection: Crimp connection
- Colour: gray
- Chamfer type: Singlemode
- Ferrule: Plastic
Technical specifications
Anschluss | Crimpanschluss |
Download
Logistics
Ursprungsland | SG |
Zolltarifnummer | 85367000 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 6/8/11 |
SVHC frei | Yes |