SFH250V | Broadcom
Fiber Optic Transmitter 850nm 100Mbd SFH250V
Unit Price (€ / pc.)
18.1594 € *
Available: 0 pcs.
Available in 5 Days: 245 pcs.
Leadtime: 14 Weeks **
Total Price:
18.16 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1594 €
5 pcs.
16.8028 €
10 pcs.
15.8508 €
25 pcs.
14.9583 €
50 pcs.
14.2443 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fiber Optic Receiver, SFH250V, Osram Opto Semi
The SFH250V from Avago is a 100MBd analogue receiver diode with direct fiber connector for polymer optical fiber applications. This device is a low cost 650nm digital receiver diode incorporates with an analogue photodiode for simple optical data transmission with polymer optical fiber.
Features
- Fast switching time
- Sensitive in visible and near IR range
- High linearity
- No fiber stripping required
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Fiberoptik-Empfänger | |
Datenübertragungsrate | 1000000000 mb/s | |
Gehäuse | V-Gehäuse |
Download
Logistics
Ursprungsland | MY |
Zolltarifnummer | 85176200 |
Originalverpackung | Stange mit 25 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |