HSE-211E | Brother
Shrink sleeve cassette, 3:1, (L x W) 1.5 m x 5.2 mm, inscribable, black/white, HSE-211E
Order No.: 07L6070
EAN: 4099891744496
MPN:
HSE-211E
HSE211E
Unit Price (€ / pc.)
34.2601 € *
Available: 1 pcs.
Leadtime: 3 Weeks **
Heat shrink tube tape cassette, HSE-211E, Brother
This HSE-211E heat shrink tube tape is designed specifically for permanently marking and identifying cables and wires. With a shrink ratio of 3:1, the HSE-211E black on white tape is recommended for use with cables between 0.8 mm and 3.1 mm in diameter.
Features
- Ensures durable, easily readable results
- High quality cassette
- Shrinks when heated to allow easy cable identification
- 5.2 mm wide, 1.5 m long
Technical specifications
Width | 5.2 mm | |
Colour | schwarz/weiß | |
Length | 1.5 m | |
Material | PE | |
Shrinking rate | 3:1 | |
Shrinking temperature | 140 °C | |
Markable | Yes |
Download
Logistics
Country of origin | JP |
Customs tariff number | 84439990 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |