HSE-221E | Brother
Shrink sleeve cassette, 3:1, (L x W) 1.5 m x 9 mm, inscribable, black/white, HSE-221E
Order No.: 07L6074
EAN: 4099891744502
MPN:
HSE-221E
HSE221E
Unit Price (€ / pc.)
40.0435 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Heat shrink tube tape cassette, HSE-221E, Brother
This HSE-221E heat shrink tube tape is designed specifically for permanently marking and identifying cables and wires. With a shrink ratio of 3:1, the HSE-221E black on white tape is recommended for use with cables between 1.6 mm and 5.4 mm in diameter.
Features
- Ensures durable, easily readable results
- High quality cassette
- Shrinks when heated to allow easy cable identification
- 9 mm wide, 1.5 m long
Technical specifications
Width | 9 mm | |
Colour | schwarz/weiß | |
Length | 1.5 m | |
Material | PE | |
Shrinking rate | 3:1 | |
Shrinking temperature | 140 °C | |
Markable | Yes |
Download
Logistics
Country of origin | JP |
Customs tariff number | 84439990 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |