HSE-231E | Brother

Shrink sleeve cassette, 3:1, (L x W) 1.5 m x 11.2 mm, inscribable, black/white, HSE-231E

Order No.: 07L6076
EAN: 4099891744519
MPN:
HSE-231E
HSE231E
HSE-231E Brother Heat shrinkable tubing Marking
Image may differ
Unit Price (€ / pc.)
44.4108 € *
Available: 8 pcs.
Leadtime: 2 Weeks **
Total Price:
44.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
44.4108 €

Heat shrink tube tape cassette, HSE-231E, Brother

This HSE-231E heat shrink tube tape is designed specifically for permanently marking and identifying cables and wires. With a shrink ratio of 3:1, the HSE-231E black on white tape is recommended for use with cables between 2.1 mm and 7 mm in diameter.

Features

  • Ensures durable, easily readable results
  • High quality cassette
  • Shrinks when heated to allow easy cable identification
  • 11.2 mm wide, 1.5 m long
Technical specifications
Width 11.2 mm
Colour schwarz/weiß
Length 1.5 m
Material PE
Shrinking rate 3:1
Shrinking temperature 140 °C
Markable Yes
Logistics
Country of origin JP
Customs tariff number 84439990
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes