HSE-251 | Brother
Shrink sleeve cassette, 2:1, (L x W) 1.5 m x 23.6 mm, inscribable, white, HSE-251
Order No.: 07L6063
EAN: 4977766719230
MPN:
HSE-251
HSE251
As an alternative, we recommend the following item:

Shrink sleeve cassette, 3:1, 4.2 mm, (L x W) 1.5 m x 21 mm, inscribable, black/white, HSE-251E
Order No.: 07L6078
Manufacturer: Brother
per pc. 50.0157 € *
*incl. VAT plus shipping costs
Technical specifications
Width | 23.6 mm | |
Colour | weiß | |
Flame-retardant | Yes | |
Length | 1.5 m | |
Shrinking rate | 2:1 | |
Shrinking temperature | 125 °C | |
Markable | Yes |
Download
Logistics
Country of origin | JP |
Customs tariff number | 84439990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol, 4-tert-Butylphenol |