HSE-251E | Brother

Shrink sleeve cassette, 3:1, 4.2 mm, (L x W) 1.5 m x 21 mm, inscribable, black/white, HSE-251E

Order No.: 07L6078
EAN: 4099891744526
MPN:
HSE-251E
HSE251E
HSE-251E Brother Heat shrinkable tubing Marking
Image may differ
Unit Price (€ / pc.)
50.0157 € *
Available: 2 pcs.
Leadtime: 3 Weeks **
Total Price:
50.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
50.0157 €

Heat shrink tube tape cassette, HSE-251E, Brother

This HSE-251E heat shrink tube tape is designed specifically for permanently marking and identifying cables and wires. With a shrink ratio of 3:1, the HSE-251E black on white tape is recommended for use with cables between 4.2 mm and 13.5 mm in diameter.

Features

  • Ensures durable, easily readable results
  • High quality cassette
  • Shrinks when heated to allow easy cable identification
  • 21 mm wide, 1.5 m long
Technical specifications
Width 21 mm
Colour schwarz/weiß
Inner diameter after shrinkage 4.2 mm
Length 1.5 m
Material PE
Shrinking rate 3:1
Shrinking temperature 140 °C
Markable Yes
Logistics
Country of origin JP
Customs tariff number 84439990
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes