HSE-621E | Brother

Shrink sleeve cassette, 3:1, 1.6 mm, (L x W) 1.5 m x 9 mm, inscribable, black/yellow, HSE-621E

Order No.: 07L6090
EAN: 4099891744557
MPN:
HSE-621E
HSE621E
HSE-621E Brother Heat shrinkable tubing Marking
Image may differ
Unit Price (€ / pc.)
40.0435 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
40.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
40.0435 €

Heat shrink tube tape cassette, HSE-621E, Brother

This HSE-621E heat shrink tube tape is designed specifically for permanently marking and identifying cables and wires. With a shrink ratio of 3:1, the HSE-621E black on yellow tape is recommended for use with cables between 1.6 mm and 5.4 mm in diameter.

Features

  • Ensures durable, easily readable results
  • High quality cassette
  • Shrinks when heated to allow easy cable identification
  • 9 mm wide, 1.5 m long
Technical specifications
Width 9 mm
Colour schwarz/gelb
Inner diameter after shrinkage 1.6 mm
Length 1.5 m
Material PE
Shrinking rate 3:1
Shrinking temperature 140 °C
Markable Yes
Logistics
Country of origin JP
Customs tariff number 84439990
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes