HSE-631E | Brother
Shrink sleeve cassette, 3:1, 2.1 mm, (L x W) 1.5 m x 11.2 mm, inscribable, black/yellow, HSE-631E
Order No.: 07L6092
EAN: 4099891744564
MPN:
HSE-631E
HSE631E
Unit Price (€ / pc.)
45.7436 € *
Available: 1 pcs.
Heat shrink tube tape cassette, HSE-631E, Brother
This HSE-631E heat shrink tube tape is designed specifically for permanently marking and identifying cables and wires. With a shrink ratio of 3:1, the HSE-631E black on yellow tape is recommended for use with cables between 2.1 mm and 7 mm in diameter.
Features
- Ensures durable, easily readable results
- High quality cassette
- Shrinks when heated to allow easy cable identification
- 11.2 mm wide, 1.5 m long
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter after shrinkage | 2.1 mm | |
| Markable | Yes | |
| Length | 1.5 m | |
| Width | 11.2 mm | |
| Shrinking temperature | 140 °C | |
| Material | PE | |
| Colour | black/yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84439990 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |