BRP-1D450-110 | Brother

Thermal transfer ribbon, 110 mm, tape black, font black, 450 m, BRP-1D450-110

Order No.: 07L7047
EAN: 5014047600616
MPN:
BRP-1D450-110
BRP1D450110
BRP-1D450-110 Brother Ink rolls, Writing ribbons Image 1
BRP-1D450-110 Brother Ink rolls, Writing ribbons Image 2
BRP-1D450-110 Brother Ink rolls, Writing ribbons Image 3
Image may differ
Unit Price (€ / pc.)
35.5810 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
35.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.5810 €

Premium resin thermal transfer, BRP1D450110, Brother

The BRP-1D450-110 is a RESIN grade thermal transfer ribbon designed for flat head printers. This reference has been treated for the dissipation of static electricity, thus extending the life of the head. It also has excellent resistance against scuffing and scratching, as well as resistance to chemicals, such as industrial spirits, hydraulic oils and antifreeze.

Features

  • High capacity at 450 metres length per ribbon
  • High quality thermal transfer ink ribbon
  • Ensure clear, durable results
  • Premium resin with black ink
  • Requires compatible label roll
Technical specifications
Band color schwarz
Width 110 mm
Suitable for Flachkopfdrucker
Length 450 m
Material Harz
Font color schwarz
Logistics
Country of origin ES
Customs tariff number 96121010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes