BRS-1D600-110 | Brother
Thermal transfer ribbon, 110 mm, tape black, font black, 600 m, BRS-1D600-110
Order No.: 07L7041
EAN: 5014047600609
MPN:
BRS-1D600-110
BRS1D600110
Unit Price (€ / pc.)
45.22 € *
Available: 0 pcs.
Leadtime: On Request **
Standard resin thermal transfer, BRS1D600110, Brother
The BRS-1D600-110 is the latest generation of thermal transfer ribbon, designed for both flat head and near edge printers. Due to the improved sensitivity it is possible to produce high quality prints at low temperatures, obtaining a print that stands out for its high resistance. The ideal material for this ribbon is synthetic plastics.
Features
- High capacity at 600 metres length per ribbon
- High quality thermal transfer ink ribbon
- Ensure clear, durable results
- Standard resin with black ink
- Requires compatible label roll
Technical specifications
Band color | schwarz | |
Width | 110 mm | |
Suitable for | Flachkopfdrucker | |
Length | 600 m | |
Material | Harz | |
Font color | schwarz |
Download
Logistics
Country of origin | ES |
Customs tariff number | 96121010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |