BWP-1D450-110 | Brother

Thermal transfer ribbon, 110 mm, tape black, font black, 450 m, BWP-1D450-110

Order No.: 07L7062
EAN: 5014047600531
MPN:
BWP-1D450-110
BWP1D450110
Brother
BWP-1D450-110 Brother Ink rolls, Writing ribbons Image 1
BWP-1D450-110 Brother Ink rolls, Writing ribbons Image 2
BWP-1D450-110 Brother Ink rolls, Writing ribbons Image 3
Image may differ
Unit Price (€ / pc.)
10.5910 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8 pcs.
10.5910 €

Premium wax thermal transfer, BWP1D450110, Brother

The BWP-1D450-110 is a WAX thermal transfer ribbon enhanced with resin, designed for flat head printers. The material is designed to print at resolutions from 203dpi up to 600dpi and the “backcoating” layer is developed to withstand three times more thermal impulse.

Features

  • High capacity at 450 metres length per ribbon
  • High quality thermal transfer ink ribbon
  • Ensure clear, durable results
  • Premium wax with black ink
  • Requires compatible label roll
Technical specifications
Bandfarbe schwarz
Breite 110 mm
Geeignet für Flachkopfdrucker
Länge 450 m
Material Wachs
Schriftfarbe schwarz
Logistics
Ursprungsland ES
Zolltarifnummer 96121010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes