BWP-1D600-110 | Brother
Thermal transfer ribbon, 110 mm, tape black, font black, 600 m, BWP-1D600-110
Order No.: 07L7033
EAN: 5014047600548
MPN:
BWP-1D600-110
BWP1D600110
Unit Price (€ / pc.)
17.731 € *
Available: 0 pcs.
Leadtime: On Request **
Premium wax thermal transfer, BWP1D600110, Brother
The BWP-1D600-110 is a WAX thermal transfer ribbon enhanced with resin, designed for flat head printers. The material is designed to print at resolutions from 203dpi up to 600dpi and the “backcoating” layer is developed to withstand three times more thermal impulse.
Features
- High capacity at 600 metres length per ribbon
- High quality thermal transfer ink ribbon
- Ensure clear, durable results
- Premium wax with black ink
- Requires compatible label roll
Technical specifications
Band color | schwarz | |
Width | 110 mm | |
Suitable for | Flachkopfdrucker | |
Length | 600 m | |
Material | Wachs | |
Font color | schwarz |
Download
Logistics
Country of origin | ES |
Customs tariff number | 96121010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |