BWS-1D450-110 | Brother
Thermal transfer ribbon, 110 mm, tape black, font black, 450 m, BWS-1D450-110
Order No.: 07L7061
EAN: 5014047600517
MPN:
BWS-1D450-110
BWS1D450110
Unit Price (€ / pc.)
7.8540 € *
Available: 0 pcs.
Leadtime: On Request **
Standard wax thermal transfer, BWS1D450110, Brother
The BWS-1D450-110 is a WAX thermal transfer ribbon for general use, designed for flat head printers. It is a state-of-the-art material with a “backcoating” layer developed to withstand three times more thermal impulse
Features
- High capacity at 450 metres length per ribbon
- High quality thermal transfer ink ribbon
- Ensure clear, durable results
- Standard wax with black ink
- Requires compatible label roll
Technical specifications
Band color | black | |
Width | 110 mm | |
Suitable for | flathead printer | |
Length | 450 m | |
Material | wax | |
Font color | black |
Download
Logistics
Country of origin | ES |
Customs tariff number | 96121010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |