BWS-1D600-110 | Brother
Thermal transfer ribbon, 110 mm, tape black, font black, 600 m, BWS-1D600-110
Order No.: 07L7039
EAN: 5014047600524
MPN:
BWS-1D600-110
BWS1D600110
Unit Price (€ / pc.)
13.328 € *
Available: 0 pcs.
Leadtime: On Request **
Standard wax thermal transfer, BWS1D600110, Brother
The BWS-1D600-110 is a WAX thermal transfer ribbon for general use, designed for flat head printers. It is a state-of-the-art material with a “backcoating” layer developed to withstand three times more thermal impulse.
Features
- High capacity at 600 metres length per ribbon
- High quality thermal transfer ink ribbon
- Ensure clear, durable results
- Standard wax with black ink
- Requires compatible label roll
Technical specifications
Band color | schwarz | |
Width | 110 mm | |
Suitable for | Flachkopfdrucker | |
Length | 600 m | |
Material | Wachs | |
Font color | schwarz |
Download
Logistics
Country of origin | ES |
Customs tariff number | 96121010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |