FLE-2511 | Brother

Labelling tape cartridge, 21 mm, tape white, font black, 45 mm, FLE-2511

Order No.: 07L7024
EAN: 4977766769648
MPN:
FLE-2511
FLE2511
Brother
FLE-2511 Brother Ink rolls, Writing ribbons Image 1
FLE-2511 Brother Ink rolls, Writing ribbons Image 2
FLE-2511 Brother Ink rolls, Writing ribbons Image 3
Image may differ
Unit Price (€ / pck.)
16.66 € *
Available: 0 pck.
Next delivery: 1 pck. on 2025-02-26
Leadtime: On Request **
Total Price:
16.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
16.66 €

Labelling tape, FLE2511, Brother

This FLe-2511 die-cut labelling tape cassette is guaranteed to provide you with crisp, sharp and easily readable labels that last. Ideal for cable identification, this black on white FLe-2511 labelling tape is versatile. Simply print your text or barcode onto the two parts of the die-cut label. Attach the label strip around your cable, then take your printed die-cut label and apply one half onto the label strip before folding down over the other half.

Features

  • Black text on white die-cut label
  • High quality genuine Brother cassette
  • Ensure easily readable results
Technical specifications
Bandfarbe weiß
Breite 21 mm
Geeignet für Etikettendrucker
Länge 45 mm
Material Polyester
Schriftfarbe schwarz
Logistics
Ursprungsland CN
Zolltarifnummer 84439990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes