HGE-131V5 | Brother

Labelling tape cartridge, 12 mm, tape transparent, font black, 8 m, HGE-131V5

Order No.: 07L6986
EAN: 4977766684576
MPN:
HGE-131V5
HGE131V5
HGE-131V5 Brother Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pck.)
58.31 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
58.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
58.31 €

Labelling tape, HGE131V5, Brother

The HGe-131V5 high grade labelling tape offers both high-quality resolution and high-speed printing, making it the perfect tool for industries that need to print large quantities of labels as quickly as possible. These self-adhesive laminated labels have been developed to withstand extremes of temperatures, and are resistant to chemicals, abrasion, sunlight and submersion in water, making them suitable for both indoor and outdoor use.

Features

  • Perfect for industries that need to print large quantities
  • High quality genuine Brother cassette
  • Easily readable results
  • Value pack of 5 tapes
Technical specifications
Band color transparent
Width 12 mm
Suitable for Etikettendrucker
Length 8 m
Font color schwarz
Logistics
Country of origin JP
Customs tariff number 84439990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes