HGE-651V5 | Brother
Labelling tape cartridge, 24 mm, tape yellow, font black, 8 m, HGE-651V5
Order No.: 07L6992
EAN: 4977766684699
MPN:
HGE-651V5
HGE651V5
Unit Price (€ / pck.)
94.01 € *
Available: 0 pck.
Leadtime: On Request **
Labelling tape, HGE651V5, Brother
The HGe-651V5 high grade labelling tape offers both high-quality resolution and high-speed printing, making it the perfect tool for industries that need to print large quantities of labels as quickly as possible. These self-adhesive laminated labels have been developed to withstand extremes of temperatures, and are resistant to chemicals, abrasion, sunlight and submersion in water, making them suitable for both indoor and outdoor use.
Features
- Perfect for industries that need to print large quantities
- High quality genuine Brother cassette
- Easily readable results
- Value pack of 5 tapes
Technical specifications
Band color | gelb | |
Width | 24 mm | |
Suitable for | Etikettendrucker | |
Length | 8 m | |
Font color | schwarz |
Download
Logistics
Country of origin | JP |
Customs tariff number | 84439990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |