M-K221BZ | Brother

Labelling tape cartridge, 9 mm, tape white, font black, 8 m, M-K221BZ

Order No.: 07L6973
EAN: 4977766624831
MPN:
M-K221BZ
MK221BZ
Series: M-K
M-K221BZ Brother Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pc.)
10.1031 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.1031 €

Labelling tape, MK221BZ, Brother

The M-K221BZ offers high-quality labels that have been specially designed to meet all your general labelling needs. Whether it’s for CDs, photo albums or food storage jars, this plastic labelling tape will ensure you can effortlessly create the variety of labels you’ll need to add some organisation to your home.

Features

  • High quality genuine Brother cassette
  • Easily readable results
Technical specifications
Band color weiß
Width 9 mm
Suitable for Etikettendrucker
Length 8 m
Material Kunststoff
Font color schwarz
Logistics
Country of origin CN
Customs tariff number 84439990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes