M-K223 | Brother
Labelling tape cartridge, 9 mm, tape white, font blue, 8 m, M-K223
Unit Price (€ / pc.)
11.9000 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
11.90 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9000 €
5 pcs.
11.3050 €
10 pcs.
10.7457 €
50 pcs.
10.2102 €
*incl. VAT plus shipping costs
**Subject to prior sale
M labeling tape cartridges for Brother P-touch 65/80, type M-K.
Not laminated; Length: 8.0 m.
Technical attributes (type, tape width, version): M-K223 white/blue, 9.0 mm, white tape/blue print
Technical specifications
Suitable for | Brother P-touch 65/80 Typ M-K | |
Font color | blau | |
Band color | weiß | |
Length | 8 m | |
Width | 9 mm | |
Material | Kunststoff |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84439990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |