M-K231 | Brother
Labelling tape cartridge, 12 mm, tape white, font black, 8 m, M-K231
Unit Price (€ / pc.)
12.8163 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.82 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8163 €
10 pcs.
11.2812 €
50 pcs.
10.5077 €
150 pcs.
10.0436 €
*incl. VAT plus shipping costs
**Subject to prior sale
M labeling tape cartridges for Brother P-touch 65/80, type M-K.
Not laminated; Length: 8.0 m.
Technical attributes (type, tape width, version): M-K231 white/black, 12 mm, white tape/black print
Technical specifications
Suitable for | Brother P-touch 65/80 Typ M-K | |
Font color | schwarz | |
Band color | weiß | |
Length | 8 m | |
Width | 12 mm | |
Material | Kunststoff |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84439990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |