M-K231SBZ | Brother

Labelling tape cartridge, 12 mm, tape white, font black, 4 m, M-K231SBZ

Order No.: 07L6996
EAN: 4977766624985
MPN:
M-K231SBZ
MK231SBZ
Series: M-K
M-K231SBZ Brother Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pc.)
7.1281 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.1281 €

Labelling tape, MK231SBZ, Brother

The M-K231SBZ labeling tape cartridge featuring black text on a white background, with a width of 12 mm.

Technical specifications
Band color weiß
Width 12 mm
Suitable for Etikettendrucker
Length 4 m
Font color schwarz
Logistics
Country of origin CN
Customs tariff number 84439990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes