M-K621BZ | Brother
Labelling tape cartridge, 9 mm, tape yellow, font black, 8 m, M-K621BZ
Unit Price (€ / pc.)
12.138 € *
Available: 0 pcs.
Leadtime: On Request **
Labelling tape, MK621BZ, Brother
The M-K621BZ offers high-quality labels that have been specially designed to meet all your general labelling needs. Whether it’s for CDs, photo albums or food storage jars, this plastic labelling tape will ensure you can effortlessly create the variety of labels you’ll need to add some organisation to your home.
Features
- High quality genuine Brother cassette
- Easily readable results
Technical specifications
Band color | gelb | |
Width | 9 mm | |
Suitable for | Etikettendrucker | |
Length | 8 m | |
Font color | schwarz |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84439990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |